TVS1400DRVR

Texas Instruments
595-TVS1400DRVR
TVS1400DRVR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 14V flat-clamp surge protection device 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600
Can Dispatch Immediately
On Order:
6.000
Expected 6/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,533 € 5,33 €
0,347 € 34,70 €
0,268 € 134,00 €
0,243 € 243,00 €
Full Reel (Order in multiples of 3000)
0,209 € 627,00 €
0,193 € 1.158,00 €
0,174 € 1.566,00 €
0,168 € 4.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
14 V
SMD/SMT
19.3 V
16.2 V
WSON-6
43 A
820 W
120 pF
11 kV
30 kV
- 40 C
+ 125 C
TVS1400
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 500 mV
Unit Weight: 12 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TVS1400 Flat-Clamp Surge Protection Device

Texas Instruments TVS1400 Flat-Clamp Surge Protection Device robustly shunts up to 43A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The device offers a solution to the common industrial signal line EMC requirement to survive up to ±2kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The Texas Instruments TVS1400 uses a unique feedback mechanism to ensure precise flat clamping during a fault, assuring system exposure below 20V. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness.