TVP5157PNPR

595-TVP5157PNPR
TVP5157PNPR

Mfr.:

Description:
Video ICs 4Ch NTSC/PAL Video D ecoder A 595-TVP5157PNP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Decoder
1.1 V, 1.8 V, 3.3 V
172 mA
0 C
+ 70 C
HTQFP-128
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TVP5158EVM
Moisture Sensitive: Yes
Product Type: Video ICs
Series: TVP5158
Factory Pack Quantity: 1000
Subcategory: Video ICs
Unit Weight: 496,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.