TVP5147M1IPFP

Texas Instruments
595-TVP5147M1IPFP
TVP5147M1IPFP

Mfr.:

Description:
Video ICs 10B Hi Qual Sgl-Chip Dig Video Decoder A A 595-TVP5147M1IPFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.843

Stock:
6.843 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
8,43 € 84,30 €
7,24 € 181,00 €
7,17 € 688,32 €
7,12 € 2.050,56 €
6,90 € 3.974,40 €
6,79 € 6.518,40 €
2.880 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,67 €
Min:
1

Similar Product

Texas Instruments TVP5147M1IPFPR
Texas Instruments
Video ICs 10B Hi Qual Sgl-Chip Dig Video Decoder A A 595-TVP5147M1IPFP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Decoder
1.7 V to 1.9 V, 3 V to 3.6 V
135 mA
- 40 C
+ 85 C
SMD/SMT
HTQFP-80
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Video ICs
Series: TVP5147M1
Factory Pack Quantity: 96
Subcategory: Video ICs
Supply Voltage - Max: 1.9 V, 3.6 V
Supply Voltage - Min: 1.7 V, 3 V
Unit Weight: 368,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.