TUSB8042A1RGCR

Texas Instruments
595-TUSB8042A1RGCR
TUSB8042A1RGCR

Mfr.:

Description:
USB Interface IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.791

Stock:
1.791 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,67 € 10,67 €
8,68 € 86,80 €
8,27 € 206,75 €
7,18 € 718,00 €
Full Reel (Order in multiples of 2000)
7,18 € 14.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
USB Hubs
USB 3.2 Gen 1
SMD/SMT
VQFN-64
USB 3.2
Full Speed (FS), High Speed (HS), Super Speed (SS)
5 Gb/s
990 mV, 3 V
1.26 V, 3.6 V
15 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TUSB8042A Four-port USB 3.2x1 Gen1 Hubs

Texas Instruments TUSB8042A Four-Port USB 3.2x1 Gen1 Hubs provide simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. The Texas Instruments TUSB8042A also provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. SuperSpeed USB connectivity is disabled on the downstream ports when the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections.