TUSB8040A1RKMR

Texas Instruments
595-TUSB8040A1RKMR
TUSB8040A1RKMR

Mfr.:

Description:
USB Interface IC 2nd Gen 4-Prt SuperS pd USB Hub A 595-TU A 595-TUSB8041RGCR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,31 € 18.930,00 €
6.000 Quote

Similar Product

Texas Instruments TUSB8041RGCR
Texas Instruments
USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041RGCT A A 595-TUSB8041RGCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8040A1
USB Hubs
Hub Controller
SMD/SMT
WQFN-100
USB 3.0
Super Speed (SS)
5 Gb/s
1.1 V, 3.3 V
1.1 V, 3.3 V
15 uA
0 C
+ 70 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TUSB8040A1EVM
Interface Type: I2C, USB
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99