TUSB8020BEVM

Texas Instruments
595-TUSB8020BEVM
TUSB8020BEVM

Mfr.:

Description:
Interface Development Tools TUSB8020B EVAL MOD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB 2.0, USB 3.0
TUSB8020B-Q1
Brand: Texas Instruments
For Use With: TUSB8020B-Q1
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB8020B
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 331,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99