TUSB5052PZ

595-TUSB5052PZ
TUSB5052PZ

Mfr.:

Description:
USB Interface IC 5port Hub w/Int Brdg to 2-Serial Ports

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments TUSB3410VF
Texas Instruments
USB Interface IC RS232/IrDA Ser-to-US B Converter

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TUSB5052
USB Hubs
Hub Controller
SMD/SMT
LQFP-100
USB 2.0
High Speed (HS)
12 Mb/s
3.3 V, 5 V
3.3 V, 5 V
45 mA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 5 Port
Operating Supply Voltage: 3.3 V, 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 677,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99