TUSB2E2211001YCGR

Texas Instruments
595-TUSB2E2211001YCR
TUSB2E2211001YCGR

Mfr.:

Description:
USB Interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.996

Stock:
5.996 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,95 € 19,50 €
1,79 € 44,75 €
1,61 € 161,00 €
1,52 € 380,00 €
1,50 € 750,00 €
1,42 € 1.420,00 €
Full Reel (Order in multiples of 3000)
1,42 € 4.260,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2E221
USB Repeaters
USB2 Dual Repeater
SMD/SMT
DSBGA-25
USB 2.0
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Texas Instruments
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB2E221 USB 2.0-eUSB2 Dual Repeater

Texas Instruments TUSB2E221 USB 2.0-eUSB2 Dual Repeater enables USB 2.0-compliant port implementation on newer processors using lower voltage processes. The device is a USB eUSB2-USB 2.0 repeater supporting device and host modes. The TUSB2E221 supports USB low-speed (LS) and full-speed (FS) signals and high-speed (HS) signals. The TUSB2E221 is designed to interface with eUSB2 eDSPr or eUSPr operating at 1.2V single-ended signaling. The device has multiple patented designs to provide robust interoperability, optimum performance, and power.