TUSB211QRWBRQ1

595-TUSB211QRWBRQ1
TUSB211QRWBRQ1

Mfr.:

Description:
USB Interface IC Automotive USB 2.0 480Mbps High Speed Signal Conditioner 12-X2QFN -40 to 105

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.278

Stock:
10.278 Can Dispatch Immediately
Quantities greater than 10278 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,53 € 25,30 €
2,32 € 58,00 €
2,10 € 210,00 €
1,99 € 497,50 €
1,93 € 965,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 3000)
1,81 € 5.430,00 €
1,79 € 10.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB211-Q1
USB Redrivers
Signal Conditioner
SMD/SMT
X2QFN-12
USB 2.0
High Speed (HS)
480 Mb/s
3 V
3.6 V
20 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99