TUSB1310AZAYR

Texas Instruments
595-TUSB1310AZAYR
TUSB1310AZAYR

Mfr.:

Description:
USB Interface IC SuperSpeed USB Xcvr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,58 € 19,58 €
15,70 € 157,00 €
14,73 € 368,25 €
13,66 € 1.366,00 €
13,15 € 3.287,50 €
12,85 € 6.425,00 €
Full Reel (Order in multiples of 1000)
12,45 € 12.450,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1310A
USB Transceivers
Transceiver
SMD/SMT
NFBGA-175
USB 3.0
Super Speed (SS)
5 Gb/s
1.1 V, 1.8 V, 3.3 V
1.1 V, 1.8 V, 3.3 V
1 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V, 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 359,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99