TUSB1210BRHBRQ1

Texas Instruments
595-TUSB1210BRHBRQ1
TUSB1210BRHBRQ1

Mfr.:

Description:
USB Interface IC USB 2.0 ULPI PHY 32- VQFN -40 to 85 A 59 A 595-TUSB1210BRHBTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.788

Stock:
2.788 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,83 € 3,83 €
2,91 € 29,10 €
2,67 € 66,75 €
2,43 € 243,00 €
2,30 € 575,00 €
2,16 € 2.160,00 €
Full Reel (Order in multiples of 3000)
2,08 € 6.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,21 €
Min:
1

Similar Product

Texas Instruments TUSB1210BRHBTQ1
Texas Instruments
USB Interface IC USB 2.0 ULPI PHY 32- VQFN -40 to 85 A 59 A 595-TUSB1210BRHBRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1210
USB Transceivers
Transceiver
SMD/SMT
VQFN-32
USB 2.0
Full Speed (FS)
480 Mb/s
2.7 V
4.8 V
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 55,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.