TSW54J60EVM

Texas Instruments
595-TSW54J60EVM
TSW54J60EVM

Mfr.:

Description:
Data Conversion IC Development Tools TSW54J60EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.005,08 € 1.005,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Modules
ADC
ADS54J60, LMH3401, LMH6401, LMK04828
5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: TSW54J60
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 355,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3A002.h.1.e
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSW54J60EVM Evaluation Module (EVM)

Texas Instruments TSW54J60EVM Evaluation Module (EVM) allows for the evaluation of TI's ADS54J60, LMH3401, LMH6401, and LMK04828 devices. The ADS54J60 is a low power, 16-bit, 1-GSPS analog to digital converter (ADC). It has a buffered analog input and outputs featuring a JESD204B interface. The LMH3401 is an ultra-wideband, fixed gain (16dB), fully-differential amplifier. The LMH6401 is an ultra-wideband, digital variable gain amplifier with a max gain of 26dB. Both amplifiers are capable of AC or DC coupling. The evaluation module has a 400MHz low pass filter on both paths for signal conditioning. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock along with system reference clocks and device sample clock for a complete JESD204B subclass 1 clocking solution.