TSM24CADBZRQ1

Texas Instruments
595-TSM24CADBZRQ1
TSM24CADBZRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 24-V 30 - A bidirectional s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.845

Stock:
4.845 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,25 € 2,50 €
0,242 € 24,20 €
0,23 € 115,00 €
0,217 € 217,00 €
0,186 € 558,00 €
0,173 € 1.038,00 €
0,163 € 1.467,00 €
0,161 € 3.864,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
25.5 V
SC-59-3 (SOT-23-3)
30 A
1.2 kW
12 pF
30 kV
30 kV
- 55 C
+ 150 C
TSM24CA
AEC-Q101
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: CN
Country of Origin: PH
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TSM24CA/TSM24CA-Q1 24V Bidirectional TVS Diode

Texas Instruments TSM24CA/TSM24CA-Q1 24V Bidirectional TVS Surge Protection Diode robustly shunts up to 30A of IEC 61000-4-5 (8/20µs) fault current to protect systems from lightning strikes or high power transients. The device offers a solution to the common industrial signal line EMC requirement to survive up to 1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance, clamping that surge at 35V (IPP = 24A). The TSM24CA/TSM24CA-Q1 also has a very low line capacitance of 14pF, which protects common automotive communication networks like CAN from surges in EV charging applications.