TSC2100IRHBR

Texas Instruments
595-TSC2100IRHBR
TSC2100IRHBR

Mfr.:

Description:
Touch Screen Controllers Prog 4-Wire w/Ster C odec & Hdph/Spk Amp A 595-TSC2100IRHB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,86 € 17.580,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,90 €
Min:
1

Similar Product

Texas Instruments TSC2100IRHB
Texas Instruments
Touch Screen Controllers Prog 4-Wire w/Ster C odec & Hdph/Spk Amp A 595-TSC2100IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2100
Resistive Touch Controller
1 TSC
125 kS/s, 48 kS/s
12 bit
4-Wire, I2S, Serial, SPI
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Development Kit: TSC2100EVM
Features: Audio CODEC, Headphone Amplifier
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.