TSC2008IRGVR

Texas Instruments
595-TSC2008IRGVR
TSC2008IRGVR

Mfr.:

Description:
Touch Screen Controllers Nano-Pwr Touch Scree n Controller A 595- A 595-TSC2008IRGVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,18 € 5.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,99 €
Min:
1

Similar Product

Texas Instruments TSC2008IRGVT
Texas Instruments
Touch Screen Controllers Nano-Pwr Touch Scree n Controller A 595- A 595-TSC2008IRGVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2008
Resistive Touch Controller
1 TSC
20 kS/s
8 bit, 12 bit
4-Wire, SPI
3.6 V
1.2 V
285 uA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99