TSC2006IRTJR

Texas Instruments
595-TSC2006IRTJR
TSC2006IRTJR

Mfr.:

Description:
Touch Screen Controllers Nano-Power Touch Scr een Controller A 59 A 595-TSC2006IRTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,28 € 4,28 €
3,25 € 32,50 €
3,00 € 75,00 €
2,72 € 272,00 €
2,59 € 647,50 €
2,50 € 1.250,00 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 3000)
2,36 € 7.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,28 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,87 €
Min:
1

Similar Product

Texas Instruments TSC2006IRTJT
Texas Instruments
Touch Screen Controllers Nano-Power Touch Scr een Controller A 59 A 595-TSC2006IRTJR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2006
Resistive Touch Controller
1 TSC
50 S/s
10 bit, 12 bit
4-Wire, SPI
3.6 V
1.2 V
500 uA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99