TSB82AF15TPZTEP

Texas Instruments
595-TSB82AF15TPZTEP
TSB82AF15TPZTEP

Mfr.:

Description:
PCI Interface IC Enhanced product PCI EXPRESS -based IEEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,52 € 57,52 €
47,62 € 476,20 €
42,61 € 1.065,25 €
41,56 € 3.740,40 €
41,28 € 11.145,60 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCIe to PCI
4 MHz
1 Lane
1 Port
1.6 V
1.4 V
- 40 C
+ 110 C
SMD/SMT
TQFP-100
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: PCIe
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V
Product Type: PCI Interface IC
Series: TSB82AF15
Factory Pack Quantity: 90
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

TSB82AF15-EP IEEE 1394b OHCI Host Controller

Texas Instruments TSB82AF15-EP IEEE 1394b OHCI Host Controller is a single-function PCI Express™ (PCIe) to PCI local bus translation bridge. The PCI bus interface is internally connected to a 1394b open host/link-layer controller. When the TSB82AF15-EP is appropriately configured, this solution provides a full PCIe to the 1394 link layer controller.