TSB81BA3EZAJ

595-TSB81BA3EZAJ
TSB81BA3EZAJ

Mfr.:

Description:
1394 Interface IC 3-Port Cable Xcvr Arbiter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Quantities greater than 257 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,64 € 9,64 €
7,46 € 74,60 €
7,10 € 177,50 €
6,17 € 617,00 €
5,89 € 1.531,40 €
5,37 € 2.792,40 €
4,72 € 4.908,80 €
4,60 € 11.960,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
NFBGA-168
TSB81BA3E
IEEE 1394b
3-Port Cable Transceiver/Arbiter
800 Mb/s
3.6 V
1.85 V
79 mA, 120 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: IEEE 1394b Three-Port Cable Transceiver/Arbiter
Duplex: Half-Duplex
Moisture Sensitive: Yes
Number of Drivers: 6 Driver
Number of Receivers: 6 Receiver
Operating Supply Voltage: 1.95 V to 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: IEEE 1394a, IEEE 1394b
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 118,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99