TS5USBC402EVM

Texas Instruments
595-TS5USBC402EVM
TS5USBC402EVM

Mfr.:

Description:
Switch IC Development Tools TS5USBC402EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS: N
Evaluation Modules
USB Switches
TS5USBC402
USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Product Type: Switch IC Development Tools
Series: TS5USBC402
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 277,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99