TS5USBC400IYFPT

Texas Instruments
595-TS5USBC400IYFPT
TS5USBC400IYFPT

Mfr.:

Description:
USB Switch ICs Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC400IYFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,604 € 6,04 €
0,545 € 13,63 €
0,48 € 48,00 €
Full Reel (Order in multiples of 250)
0,448 € 112,00 €
0,421 € 210,50 €
0,398 € 398,00 €
0,385 € 1.540,00 €
0,378 € 3.024,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments TS5USBC400IYFPR
Texas Instruments
USB Switch ICs Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC400IYFPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 2:1
9 Ohms
250 us
1 us
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
Bandwidth: 1.1 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Switches: 2 Switch
Operating Supply Current: 72 uA
Product Type: USB Switch ICs
Series: TS5USBC400
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Switch Continuous Current: 100 mA
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TS5USBC400 Dual 2:1 USB 2.0 Mux/DeMux Switch

Texas Instruments TS5USBC400 Dual 2:1 USB 2.0 Mux/DeMux Switch is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for USB Type-C™ systems. The device is configured as a dual 2:1 or 1:2 switch and is optimized for handling the USB 2.0 D+/- lines in a USB Type-C™ system. The TS5USBC400 protection on the I/O pins can tolerate up to 16V with automatic shutoff circuitry to protect system components behind the switch. The TS5USBC400 comes in a small 12-pin DSBGA package which makes it a perfect candidate for mobile and space-constrained applications.