TS5A3357DCURG4

Texas Instruments
595-TS5A3357DCURG4
TS5A3357DCURG4

Mfr.:

Description:
Analogue Switch ICs Sgl 5O SP3T Ana Sw A LT 595-TS5A3357DCUR ALT 595-TS5A3357DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,474 € 1.422,00 €
0,464 € 2.784,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,69 €
Min:
1

Similar Product

Texas Instruments TS5A3357DCUR
Texas Instruments
Analogue Switch ICs Single 5-Ohm SP3T An alog Switch A 595-T A 595-TS5A3357DCUT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
1 x SP3T
7 Ohms
1.65 V
5.5 V
6.5 ns
3.7 ns
- 40 C
+ 85 C
TS5A3357
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

TS5A3357 SP3T Analog Switch

Texas Instruments TS5A3357 Single-Pole Triple Throw (SP3T) Analog Switches are designed to operate from 1.65V to 5.5V and offer low ON-state resistance, low input/output capacitance, and very low signal distortion. The TI TS5A3357 analog switch includes a break-before-make feature that allows the transferring of a signal from one port to another with minimal signal distortion. The Texas Instruments TS5A3357 analog switch offers a low charge injection, making the device suitable for high-performance audio and data acquisition systems.