TS5A22362YZPR

Texas Instruments
595-TS5A22362YZPR
TS5A22362YZPR

Mfr.:

Description:
Analogue Switch ICs 0.65-Ohm Dual SPDT A na Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.983

Stock:
1.983 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,836 € 8,36 €
0,758 € 18,95 €
0,671 € 67,10 €
0,63 € 157,50 €
0,605 € 302,50 €
0,587 € 587,00 €
Full Reel (Order in multiples of 3000)
0,558 € 1.674,00 €
0,546 € 3.276,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DSBGA-10
2 Channel
2 x SPDT
740 mOhms
2.3 V
5.5 V
80 ns
70 ns
- 40 C
+ 85 C
TS5A22362
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.3 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 2,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.