TS3USB30EDGSR

Texas Instruments
595-TS3USB30EDGSR
TS3USB30EDGSR

Mfr.:

Description:
USB Switch ICs High-Speed USB 2.0 1 :2 Mux/Demux Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.741

Stock:
8.741 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,452 € 4,52 €
0,406 € 10,15 €
0,355 € 35,50 €
0,331 € 82,75 €
0,316 € 158,00 €
0,304 € 304,00 €
Full Reel (Order in multiples of 2500)
0,292 € 730,00 €
0,284 € 1.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 1:2
10 Ohms
30 ns
25 ns
2.7 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-10
Reel
Cut Tape
MouseReel
Bandwidth: 1400 MHz
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Number of Switches: 2 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Series: TS3USB30E
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

TS3USB30E High-Speed USB 2.0 Switches

Texas Instruments TS3USB30E high-speed switches are specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (900 MHz) of TI TS3USB30E USB 2.0 switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB30E multiplexes differential outputs from a USB host device to one of two corresponding outputs. These TI high-speed switches are bidirectional and offer little or no attenuation of the high-speed signals at the outputs.