TS3DV520ERUAR

Texas Instruments
595-TS3DV520ERUAR
TS3DV520ERUAR

Mfr.:

Description:
Multiplexer Switch ICs 5Ch Diff Video Mux S witch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.378

Stock:
5.378 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,38 € 13,80 €
1,26 € 31,50 €
1,12 € 112,00 €
1,06 € 265,00 €
1,01 € 505,00 €
0,98 € 980,00 €
Full Reel (Order in multiples of 3000)
0,892 € 2.676,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TS3DV520E
Multiplexers/Demultiplexers
SMD/SMT
WQFN-42
5 Channel
5 x 10:20
3 V
3.6 V
950 Ohms
500 ns
9 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Off Isolation - Typ: - 37 dB
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 350 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Unit Weight: 54,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99