TS3DDR4000ZBAR

Texas Instruments
595-TS3DDR4000ZBAR
TS3DDR4000ZBAR

Mfr.:

Description:
Multiplexer Switch ICs 3.3-V 2:1 (SPDT) 1 2 -channel DDR2 DDR3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.538

Stock:
1.538 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,72 € 17,20 €
1,57 € 39,25 €
1,41 € 141,00 €
1,33 € 332,50 €
1,30 € 650,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 3000)
1,20 € 3.600,00 €
1,17 € 7.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TS3DDR4000
Multiplexers
SMD/SMT
NFBGA-48
12 Channel
1 x 2:1
2.375 V
3.6 V
11.2 Ohms
140 ns
65 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 5.6 GHz, 6 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TS3DDR4000-EVM
Moisture Sensitive: Yes
Off Isolation - Typ: - 21 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 85 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 48 uA
Supply Type: Single Supply
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99