TS3DDR4000-EVM

Texas Instruments
595-TS3DDR4000-EVM
TS3DDR4000-EVM

Mfr.:

Description:
Switch IC Development Tools TS3DDR4000-EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Multiplexer / Demultiplexer Switches
TS3DDR4000
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation of TI's 12 bit 1:2 high speed DDR3/DDR3/DDR4 switch/multiplexer
Operating Supply Voltage: 2.375 V to 3.6 V
Product Type: Switch IC Development Tools
Series: TS3DDR4000
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 239,571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99