TS3A4742DGKR

Texas Instruments
595-TS3A4742DGKR
TS3A4742DGKR

Mfr.:

Description:
Analogue Switch ICs 0.8O Lo-Vltg Sgl-Spy Dual SPST Ana Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.487

Stock:
2.487 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,641 € 6,41 €
0,578 € 14,45 €
0,509 € 50,90 €
0,476 € 119,00 €
0,457 € 228,50 €
0,441 € 441,00 €
Full Reel (Order in multiples of 2500)
0,424 € 1.060,00 €
0,414 € 2.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
2 x SPST
900 mOhms
1.6 V
3.6 V
14 ns
9 ns
- 40 C
+ 85 C
TS3A4742
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 750 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99