TS3A24157RSER

Texas Instruments
595-TS3A24157RSER
TS3A24157RSER

Mfr.:

Description:
Analogue Switch ICs 0.65O Dual SPDT Ana Sw 2Ch Multip/Demul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.085

Stock:
1.085
Can Dispatch Immediately
On Order:
3.000
Expected 8/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,566 € 5,66 €
0,511 € 12,78 €
0,449 € 44,90 €
0,42 € 105,00 €
0,402 € 201,00 €
0,389 € 389,00 €
Full Reel (Order in multiples of 3000)
0,364 € 1.092,00 €
0,356 € 2.136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
UQFN-10
2 Channel
2 x SPDT
650 mOhms
1.65 V
3.6 V
35 ns
25 ns
- 40 C
+ 85 C
TS3A24157
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 25 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3A24157 Dual SPDT Analog Switch

Texas Instruments TS3A24157 Dual Single-Pole Double-Throw (SPDT) Analog Switch operates from 1.4V to 3.6V, offers low ON-state resistance, and excellent ON-state resistance matching with the break-before-make feature. The TI TS3A24157 dual SPDT analog switch prevents signal distortion during the transfer of a signal from one channel to another. The Texas Instruments TS3A24157 analog switch has excellent THD performance and consumes very low power, making the device suitable for portable audio applications.