TRS232EIN

595-TRS232EIN
TRS232EIN

Mfr.:

Description:
RS-232 Interface IC Dual RS232 Drvr/Rcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Quantities greater than 234 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,19 € 21,90 €
1,86 € 46,50 €
1,69 € 169,00 €
1,59 € 397,50 €
1,39 € 695,00 €
1,15 € 1.150,00 €
1,08 € 2.700,00 €
1,06 € 5.300,00 €

Similar Product

Texas Instruments MAX232EIN
Texas Instruments
RS-232 Interface IC RS232 Line Driver/Re ceiver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
PDIP-16
TRS232E
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5 V
5 V
Through Hole
10 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 5 V
Product Type: RS-232 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99