TRF7960ARHBR

Texas Instruments
595-TRF7960ARHBR
TRF7960ARHBR

Mfr.:

Description:
NFC/RFID Tags & Transponders Mult-Proto Fully Int RFID Writer/Reader A 595-TRF7960ARHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,89 € 4,89 €
3,72 € 37,20 €
3,43 € 85,75 €
3,11 € 311,00 €
2,96 € 740,00 €
2,87 € 1.435,00 €
2,86 € 2.860,00 €
Full Reel (Order in multiples of 3000)
2,86 € 8.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,73 €
Min:
1

Similar Product

Texas Instruments TRF7960ARHBT
Texas Instruments
NFC/RFID Tags & Transponders Mult-Proto Fully Int RFID Writer/Reader A 595-TRF7960ARHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 110 C
- 40 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: RFID Readers/Writers
Product Type: NFC/RFID Tags & Transponders
Series: TRF7960A
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reader ICs

Texas Instruments TRF796x is a multi-standard, fully-integrated, 13.56MHz radio frequency identification (RFID) analog front end and data framing reader system. The system features separate internal high-PSRR power supplies for analog, digital, and PA sections that provide noise isolation for superior read range and reliability. The TRF796x devices have receiver AM and PM RSSI, reader-to-reader anti-collision, wide operating voltage range of 2.7V to 5.5V, and ultralow-power modes. Built-in programming options make them suitable for a wide range of applications both in proximity and vicinity RFID systems.