TRF37D73IDSGT

Texas Instruments
595-TRF37D73IDSGT
TRF37D73IDSGT

Mfr.:

Description:
RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.250

Stock:
1.250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,06 € 10,60 €
0,955 € 23,88 €
0,851 € 85,10 €
Full Reel (Order in multiples of 250)
0,80 € 200,00 €
0,768 € 384,00 €
0,743 € 743,00 €
0,716 € 2.864,00 €
0,682 € 5.456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,19 €
Min:
1

Similar Product

Texas Instruments TRF37D73IDSGR
Texas Instruments
RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
1 MHz to 6 GHz
3.3 V
53 mA
19.5 dB
3.2 dB
Gain Block Amplifiers
SMD/SMT
WSON-8
Si
16.5 dBm
28 dBm
- 40 C
+ 85 C
TRF37D73
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Development Kit: TRF37D73EVM
Input Return Loss: 20 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 175 mW
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TRF37x73 RF Gain Block Amplifiers

Texas Instruments TRF37x73 RF Gain Block Amplifiers are packaged in a 2.00mm × 2.00mm WSON with a power down pin feature making them ideal for applications where space and low power modes are critical. The TRF37x73 is designed for ease of use. For maximum flexibility, this family of parts uses a common 3.3V supply and consumes 52mA (TRF37B73), 53mA (TRF37D73) or 55mA (TRF37A73, TRF37C73). In addition, this family was designed with an active bias circuit that provides a stable and predictable bias current over process, temperature and voltage variations. For gain and linearity budgets, the device was designed to provide a flat gain response and excellent OIP3 out to 6000MHz. For space constrained applications, this family is internally matched to 50Ω, which simplifies the ease of use and minimizes needed PCB area.