TRF371109EVM

Texas Instruments
595-TRF371109EVM
TRF371109EVM

Mfr.:

Description:
RF Development Tools TRF371109 Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Demodulator
TRF371109
300 MHz to 1.7 GHz
Brand: Texas Instruments
Description/Function: Used to test the performance of the TRF371135 direct quadrature demodulator device
Dimensions: 333.2 mm x 345.9 mm x 28.6 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: TRF371109
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 771,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
9030820000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.