TPUL2T122PWRQ1

Texas Instruments
595-TPUL2T122PWRQ1
TPUL2T122PWRQ1

Mfr.:

Description:
Monostable Multi-vibrator Automotive, two-channel monostable RC-configurable pulse generator with TTL inputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,399 € 1.197,00 €
0,352 € 2.112,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
TSSOP-16
2 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2T122-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0