TPUL2G123DR

Texas Instruments
595-TPUL2G123DR
TPUL2G123DR

Mfr.:

Description:
Monostable Multi-vibrator 2-ch monostable RC c onfigurable pulse g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
SOIC-16
195 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Monostable Multivibrator
Series: TPUL2G123
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPUL2G123/-Q1 Dual RC-Timed Mono Multivibrators

Texas Instruments TPUL2G123/-Q1 Dual RC-Timed Retriggerable Monostable Multivibrators features two independent devices designed for 1.5V to 5.5V operation. The output pulse duration is formatted by choosing external resistance and capacitance values with an approximate output pulse width of two ≅ R × C.

In Stock: 806

Stock:
806 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,525 € 0,53 €
0,364 € 3,64 €
0,325 € 8,13 €
0,282 € 28,20 €
0,262 € 65,50 €
0,249 € 124,50 €
0,235 € 235,00 €
Full Reel (Order in multiples of 3000)
0,218 € 654,00 €
0,213 € 1.278,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩