TPSM83103SIUR

Texas Instruments
595-TPSM83103SIUR
TPSM83103SIUR

Mfr.:

Description:
Power Management Modules 1.5A output current buck-boost MicroSiP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.940

Stock:
2.940 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,84 € 5,84 €
4,16 € 41,60 €
3,79 € 379,00 €
3,62 € 905,00 €
3,52 € 1.760,00 €
3,42 € 3.420,00 €
Full Reel (Order in multiples of 3000)
3,31 € 9.930,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
5.5 V
1 V to 5.5 V
1.2 A
2 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage - Min: 1.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Series: TPSM83102
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSM8310x Buck-Boost Modules

Texas Instruments TPSM8310x Buck-Boost Modules are constant frequency peak current mode control buck-boost MicroSiP™ power modules optimized for small solution size and high efficiency. The power modules integrate an inductor to simplify design, reduce external components, and save PCB area. These devices have a 3A peak current limit (typical) and a 1.6V to 5.5V input voltage range. The TPSM8310x  provide a power supply solution for system pre-regulators and voltage stabilizers.