TPSM82912EVM

Texas Instruments
595-TPSM82912EVM
TPSM82912EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM82912 evaluation module for 2-A low-

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
12 V
3.3 V
TPSM82912
TPSM82912
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8291xEVM Evaluation Modules

Texas Instruments TPSM8291xEVM Evaluation Modules allow users to evaluate the TPSM8291x buck power modules in small 4.5mm by 5.5mm QFN packages. The TPSM8291x feature 2A and 3A pin-to-pin compatiblity, low-noise (<20μVRMS), and low-ripple (<10μVRMS). The BSR213-001 facilitates the 3A TPSM82913 to output a 1.2V output voltage from input voltages between 3V and 17V. Meanwhile, the BSR213-002 utilizes the 2A TPSM82912 to output a 3.3V output voltage from input voltages up to 17V.