TPSM8287B15HANVCHR

Texas Instruments
595-TPSM8287B15HANVC
TPSM8287B15HANVCHR

Mfr.:

Description:
Power Management Modules 6V 15A parallelable DC/DC buck module w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,60 € 24.000,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
Power Modules
6 V
400 mV to 1.675 V
15 A
1.2 MHz to 1.8 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Management Modules
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99