TPSM82866AA0SEVM

Texas Instruments
595-TPSM82866AA0SEVM
TPSM82866AA0SEVM

Mfr.:

Description:
Power Management IC Development Tools TPSM82866A evaluatio n module 6-A 3.5-mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V
1.2 V
TPSM82866AA0SRDJR
TPSM82866AA0S
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8286xAA0xEVM Evaluation Modules (EVMs)

Texas Instruments TPSM8286xAA0xEVM Evaluation Modules (EVMs) facilitate the evaluation of the TPSM82864A or TPSM82866A. The TPSM82864A (4A) or TPSM82866A (6A) are pin-to-pin compatible step-down power modules with DCS-Control in a 3.5mm × 4mm x 1.4mm overmolded QFN package. Each evaluation module provides a 1.2V output voltage with 1% accuracy for input voltages from 2.4V to 5.5V. The Texas Instruments TPSM82864A or TPSM82866A are high-efficiency, small and ultra-thin solutions for point-of-load (POL) power in applications. These applications include core supply for FPGAs, CPUs, ASICs, optical modules, medical imaging, industrial transport, factory automation and control, aerospace and defense, and other space-limited applications.