TPSM82866AA0PRCFR

Texas Instruments
595-TPSM82866AA0PRCR
TPSM82866AA0PRCFR

Mfr.:

Description:
Power Management Modules 2.4V to 5.5V input 6 A step-down power m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.098

Stock:
3.098 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,68 € 6,68 €
5,99 € 59,90 €
4,91 € 491,00 €
4,66 € 1.165,00 €
4,18 € 2.090,00 €
3,53 € 3.530,00 €
Full Reel (Order in multiples of 2500)
3,35 € 8.375,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
5.5 V
600 mV to 5.5 V
6 A
2.4 MHz
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Input Voltage - Min: 2.4 V
Load Regulation: 0.04 %/A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM82866A
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

TPSM8286xA Step-Down Power Modules

Texas Instruments TPSM8286xA Step-Down Power Modules are 4A and 6A step-down converter power modules optimized for small solution size and high efficiency. The power modules integrate a synchronous step-down converter and an inductor to simplify design, reduce external components, and save the PCB area. The low-profile and compact solution is suitable for standard surface mount equipment automated assembly.