TPSM828436VCFR

Texas Instruments
595-TPSM828436VCFR
TPSM828436VCFR

Mfr.:

Description:
Switching Voltage Regulators 275nA IQ 0.4V to 3. 6V selectable VOUT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-7
Buck
1 V
600 mA
1 Output
1.8 V
5.5 V
275 nA
1.5 MHz
- 40 C
+ 125 C
TPSM82843
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPSM82843678EVM-057
Input Voltage: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.772

Stock:
1.772 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
1,80 € 18,00 €
1,65 € 41,25 €
1,48 € 148,00 €
1,39 € 347,50 €
1,37 € 685,00 €
1,31 € 1.310,00 €
Full Reel (Order in multiples of 3000)
1,31 € 3.930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.