TPSM828222SILR

Texas Instruments
595-TPSM828222SILR
TPSM828222SILR

Mfr.:

Description:
Switching Voltage Regulators 5.5-V input 2-A ste p-down module with i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.812

Stock:
3.812 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,30 € 23,00 €
2,12 € 53,00 €
1,90 € 190,00 €
1,81 € 452,50 €
1,79 € 895,00 €
1,74 € 1.740,00 €
Full Reel (Order in multiples of 3000)
1,61 € 4.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSiP-10
Buck
1.8 V
2 A
1 Output
2.4 V
5.5 V
4 uA
4 MHz
- 40 C
+ 125 C
TPSM82822
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPSM82822EVM-080
Input Voltage: 2.4 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Power Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPSM8282x Step-Down Converter Power Modules

Texas Instruments TPSM8282x Step-Down Converter Power Modules are 1A and 2A step-down converters in a MicroSiP™ power module optimised for small solution size and high efficiency. The TI power modules integrate a synchronous step-down converter and an inductor to simplify design, reduce external components, and save the PCB area. The low-profile and compact solution are suitable for automated assembly by standard surface-mount equipment. To maximise efficiency, the converter operates in PWM mode with a nominal switching frequency of 4MHz and automatically enters Power-Save Mode operation at light load currents.