TPSM63604RDLR

Texas Instruments
595-TPSM63604RDLR
TPSM63604RDLR

Mfr.:

Description:
Switching Voltage Regulators 36-V input 16-V out put 4-A synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.140

Stock:
2.140
Can Dispatch Immediately
On Order:
3.000
Expected 7/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,43 € 9,43 €
9,27 € 92,70 €
8,93 € 223,25 €
8,62 € 862,00 €
8,49 € 2.122,50 €
8,15 € 4.075,00 €
Full Reel (Order in multiples of 1000)
7,98 € 7.980,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B3QFN-20
Buck
1 V to 16 V
4 A
1 Output
3 V
36 V
7 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
TPSM63604
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Load Regulation: 0.1 %, 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck DC/DC Power Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSM63604 Synchronous Buck Power Module

Texas Instruments TPSM63604 Synchronous Buck Power Module is a highly integrated 36V, 4A DC/DC solution that combines power MOSFETs, a shielded inductor, and passives in an Enhanced HotRod™ QFN package. The module has VIN and VOUT pins located at the corners of the package for optimized input and output capacitor placement. Four larger thermal pads beneath the module enable a simple layout and easy handling in manufacturing.