TPSM63603V3RDHR

Texas Instruments
595-TPSM63603V3RDHR
TPSM63603V3RDHR

Mfr.:

Description:
Switching Voltage Regulators High-density 3-V to 36-V input 1-V to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.830

Stock:
2.830 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,13 € 9,13 €
7,14 € 71,40 €
6,64 € 166,00 €
6,09 € 609,00 €
5,90 € 1.475,00 €
5,74 € 2.870,00 €
5,60 € 5.600,00 €
Full Reel (Order in multiples of 3000)
5,35 € 16.050,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
3.3 V
3 A
3 V
36 V
200 kHz to 2.2 MHz
- 40 C
+ 125 C
TPSM63603
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM63603 Synchronous Buck Power Module

Texas Instruments TPSM63603 Synchronous Buck Power Module is a highly integrated 36V, 3A DC/DC solution that combines a shielded inductor, power MOSFETs, and passives in an Enhanced HotRod™ QFN package. Each module has VIN and VOUT pins at the package's corners. These are for optimized input and output capacitor placement. Four larger thermal pads beneath the module enable a simple layout and easy handling in manufacturing.