TPSM63603SEVM

Texas Instruments
595-TPSM63603SEVM
TPSM63603SEVM

Mfr.:

Description:
Power Management IC Development Tools TPSM63603 3-V to 36- V input 1-V to 16-V

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
1 V to 16 V
TPSM63603
TPSM63603
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
ECCN:
EAR99

TPSM63603EVM/TPSM63603SEVM Power Module EVM

Texas Instruments TPSM63603EVM / TPSM63603SEVM Power Module Evaluation Module (EVM) features the TPSM63603 synchronous-buck power module configured for operation with a typical 3V to 36V input bus applications (the TPSM63603SEVM features the TPSM63603S; spread spectrum variant). A configuration jumper can set the output voltage and switching frequency to one of five popular values. The evaluation module supplies the full-output current rating of the device. Input and output capacitors are included to accommodate the entire input voltage range and the selectable output voltages on the evaluation module. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. Control test points and jumpers are provided for use of the enable (EN), synchronization (SYNC), and Power-Good (PGOOD) features of the device. The Texas Instruments TPSM63603EVM / TPSM63603SEVM recommended PCB layout of the evaluation module maximizes thermal performance and minimizes output ripple and noise.