TPSM63603RDHR

Texas Instruments
595-TPSM63603RDHR
TPSM63603RDHR

Mfr.:

Description:
Switching Voltage Regulators High-density 3-V to 36-V input 1-V to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.067

Stock:
5.067
Can Dispatch Immediately
On Order:
6.000
Expected 6/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 210
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,13 € 9,13 €
7,14 € 71,40 €
6,64 € 166,00 €
6,09 € 609,00 €
Full Reel (Order in multiples of 3000)
6,09 € 18.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
1 V to 16 V
3 A
3 V
36 V
200 kHz to 2.2 MHz
- 40 C
+ 125 C
TPSM63603
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Load Regulation: 1 mV
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99