TPSM63602V3RDHR

Texas Instruments
595-TPSM63602V3RDHR
TPSM63602V3RDHR

Mfr.:

Description:
Switching Voltage Regulators 3.6-V to 36-V input 1-V to 12-V output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.659

Stock:
2.659 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,05 € 8,05 €
6,27 € 62,70 €
5,82 € 145,50 €
5,33 € 533,00 €
5,10 € 1.275,00 €
4,96 € 2.480,00 €
4,84 € 4.840,00 €
Full Reel (Order in multiples of 3000)
4,70 € 14.100,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
3.3 V
2 A
3 V
36 V
200 kHz to 2.2 MHz
- 40 C
+ 125 C
TPSM63602
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99