TPSM560R6HRDAR

Texas Instruments
595-TPSM560R6HRDAR
TPSM560R6HRDAR

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V input 1-V to 16-V output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.282

Stock:
2.282 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,33 € 7,33 €
5,68 € 56,80 €
5,27 € 131,75 €
4,82 € 482,00 €
4,70 € 1.175,00 €
4,48 € 2.240,00 €
Full Reel (Order in multiples of 1000)
4,26 € 4.260,00 €
4,10 € 8.200,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-15
1 V to 16 V
600 mA
1 Output
4.2 V
60 V
26 uA
- 40 C
+ 125 C
TPSM560R6H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 60 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM560R6H Step-Down Module

Texas Instruments TPSM560R6H Step-Down Module offers a highly integrated 600mA power solution in a thermally enhanced QFN package. The TPSM560R6H combines a 60V input, a step-down DC/DC converter with power MOSFETs, a shielded inductor, and passives.