TPSM560R6EVM

Texas Instruments
595-TPSM560R6EVM
TPSM560R6EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM560R6 evaluation board 4.2-V to 60-V

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 60 V
1 V to 6 V
TPSM560R6
TPSM560R6
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Module
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPSM560R6xEVM Evaluation Modules (EVMs)

Texas Instruments TPSM560R6xEVM Evaluation Modules (EVMs) feature the TPSM560R6x, a synchronous buck power module. The evaluation module is configured for operation with typical 4.2V to 60V input bus applications. The output voltage is set to one of five popular values by using a configuration jumper. The evaluation module supplies the complete 600mA output current rating of the device. Input and output capacitors are included to accommodate the entire input voltage range and the selectable output voltages on the evaluation module.