TPSM5601R5SEVM

Texas Instruments
595-TPSM5601R5SEVM
TPSM5601R5SEVM

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 60 V
1.2 V to 5 V
TPSM5601R5
Brand: Texas Instruments
For Use With: TPSM5601R5 Buck Power Module
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM5601R5EVM/TPSM5601R5SEVM EVM

Texas Instruments TPSM5601R5EVM / TPSM5601R5SEVM Evaluation Module (EVM) is configured to evaluate the operation of the TPSM5601R5 and TPSM5601R5SEVM power module. The evaluation module is configured for operation with typical 4.2V to 60V input bus applications. The output voltage is set to one of five popular values by using a configuration jumper. The Texas Instruments TPSM5601R5EVM / TPSM5601R5SEVM supplies the full output current rating of the device. Input and output capacitors are included to accommodate the entire input voltage range and the selectable output voltages on the evaluation module.