TPSM5601R5HSRDAR

Texas Instruments
595-TPSM5601R5HSRDAR
TPSM5601R5HSRDAR

Mfr.:

Description:
Switching Voltage Regulators 60-V input 1-V to 1 6-V output 1.5-A po

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
838
Expected 7/9/2026
2.000
Expected 8/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 170
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,52 € 7,52 €
5,84 € 58,40 €
5,42 € 135,50 €
4,95 € 495,00 €
Full Reel (Order in multiples of 1000)
4,95 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
1 V to 16 V
1.5 A
4.2 V
60 V
1 MHz
- 40 C
+ 125 C
TPSM5601R5H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Load Regulation: 0.057 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: HotRod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99